470 nH Shielded Inductor 34 A 1.63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Inductor 34 A 1.63mOhm Max Nonstandard
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1038WA-R47M

DigiKey Part Number
118-SRP1038WA-R47MTR-ND - Tape & Reel (TR)
118-SRP1038WA-R47MCT-ND - Cut Tape (CT)
118-SRP1038WA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038WA-R47M
Description
FIXED IND 470NH 34A 1.63 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 34 A 1.63mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31A
Shielding
Shielded
DC Resistance (DCR)
1.63mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
10€ 1,04700€ 10,47
25€ 0,96920€ 24,23
50€ 0,91340€ 45,67
100€ 0,86130€ 86,13
250€ 0,79684€ 199,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,75138€ 375,69
1 000€ 0,70856€ 708,56
1 500€ 0,68467€ 1 027,01
2 500€ 0,65576€ 1 639,40
3 500€ 0,63740€ 2 230,90
5 000€ 0,62394€ 3 119,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,53670