


SRP1038WA-8R2M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-8R2MTR-ND - Tape & Reel (TR) 118-SRP1038WA-8R2MCT-ND - Cut Tape (CT) 118-SRP1038WA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-8R2M |
Description | FIXED IND 8.2UH 8.5A 25.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 8.5 A 25.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,04700 | € 10,47 |
| 25 | € 0,96920 | € 24,23 |
| 50 | € 0,91340 | € 45,67 |
| 100 | € 0,86130 | € 86,13 |
| 250 | € 0,79684 | € 199,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,78894 | € 394,47 |
| 1 000 | € 0,74399 | € 743,99 |
| 1 500 | € 0,71891 | € 1 078,37 |
| 2 500 | € 0,68854 | € 1 721,35 |
| 3 500 | € 0,66927 | € 2 342,45 |
| 5 000 | € 0,64944 | € 3 247,20 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |