
SRP1038CC-150M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-150MTR-ND - Tape & Reel (TR) 118-SRP1038CC-150MCT-ND - Cut Tape (CT) 118-SRP1038CC-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-150M |
Description | FIXED IND 15UH 6.3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 6.3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,68200 | € 6,82 |
| 100 | € 0,56140 | € 56,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,48978 | € 244,89 |
| 1 000 | € 0,46184 | € 461,84 |
| 1 500 | € 0,44625 | € 669,38 |
| 2 500 | € 0,42738 | € 1 068,45 |
| 3 500 | € 0,41539 | € 1 453,87 |
| 5 000 | € 0,40307 | € 2 015,35 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |