8.2 µH Shielded Drum Core, Wirewound Inductor 8 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-8R2M

DigiKey Part Number
SRP1038A-8R2MTR-ND - Tape & Reel (TR)
SRP1038A-8R2MCT-ND - Cut Tape (CT)
SRP1038A-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-8R2M
Description
FIXED IND 8.2UH 8A 24 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 8 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-8R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
24mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
12.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,91000€ 0,91
10€ 0,75100€ 7,51
25€ 0,69480€ 17,37
50€ 0,65520€ 32,76
100€ 0,61760€ 61,76
250€ 0,57140€ 142,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,53878€ 269,39
1 000€ 0,50805€ 508,05
1 500€ 0,49091€ 736,37
2 500€ 0,47015€ 1 175,38
3 500€ 0,45697€ 1 599,39
5 000€ 0,44342€ 2 217,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,91000
Unit Price with VAT:€ 1,10110