
SRN8040-100M | |
|---|---|
DigiKey Part Number | SRN8040-100MTR-ND - Tape & Reel (TR) SRN8040-100MCT-ND - Cut Tape (CT) SRN8040-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-100M |
Description | FIXED IND 10UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,38500 | € 3,85 |
| 100 | € 0,31630 | € 31,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26015 | € 260,15 |
| 2 000 | € 0,24531 | € 490,62 |
| 3 000 | € 0,23703 | € 711,09 |
| 5 000 | € 0,22700 | € 1 135,00 |
| 7 000 | € 0,22064 | € 1 544,48 |
| 10 000 | € 0,21409 | € 2 140,90 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |
