
SRN6045HA-330M | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-330MTR-ND - Tape & Reel (TR) 118-SRN6045HA-330MCT-ND - Cut Tape (CT) 118-SRN6045HA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-330M |
Description | FIXED IND 33UH 1.5A 211 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.5 A 211mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 211mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,31400 | € 3,14 |
| 100 | € 0,25810 | € 25,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22073 | € 220,73 |
| 2 000 | € 0,20813 | € 416,26 |
| 3 000 | € 0,20110 | € 603,30 |
| 5 000 | € 0,19259 | € 962,95 |
| 7 000 | € 0,18719 | € 1 310,33 |
| 10 000 | € 0,18163 | € 1 816,30 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |