Similar
Similar

SRN4030HA-470M | |
|---|---|
DigiKey Part Number | 118-SRN4030HA-470MTR-ND - Tape & Reel (TR) 118-SRN4030HA-470MCT-ND - Cut Tape (CT) 118-SRN4030HA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4030HA-470M |
Description | FIXED IND 47UH 850MA 650 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 850 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27500 | € 2,75 |
| 100 | € 0,22670 | € 22,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,19470 | € 116,82 |
| 1 200 | € 0,18358 | € 220,30 |
| 1 800 | € 0,17737 | € 319,27 |
| 3 000 | € 0,16985 | € 509,55 |
| 4 200 | € 0,16508 | € 693,34 |
| 6 000 | € 0,16017 | € 961,02 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |

