


SRF4530A-101Y | |
|---|---|
DigiKey Part Number | 118-SRF4530A-101YTR-ND - Tape & Reel (TR) 118-SRF4530A-101YCT-ND - Cut Tape (CT) 118-SRF4530A-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-101Y |
Description | CMC 100UH 200MA 2LN 7.5KOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4530A-101Y Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 7.5 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,51100 | € 5,11 |
| 25 | € 0,47240 | € 11,81 |
| 50 | € 0,44520 | € 22,26 |
| 100 | € 0,41970 | € 41,97 |
| 250 | € 0,38824 | € 97,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36606 | € 183,03 |
| 1 000 | € 0,34516 | € 345,16 |
| 1 500 | € 0,33350 | € 500,25 |
| 2 500 | € 0,31938 | € 798,45 |
| 3 500 | € 0,31043 | € 1 086,50 |
| 5 000 | € 0,30121 | € 1 506,05 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |