
SRF1360-350Y | |
|---|---|
DigiKey Part Number | 118-SRF1360-350YTR-ND - Tape & Reel (TR) 118-SRF1360-350YCT-ND - Cut Tape (CT) 118-SRF1360-350YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1360-350Y |
Description | IND,12.4X10.2X5.4MM,35UH35%,2.7A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 250 MHz 2.7A DCR 35mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 35mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.488" L x 0.402" W (12.40mm x 10.20mm) |
Number of Lines 2 | Height (Max) 0.224" (5.70mm) |
Impedance @ Frequency 400 Ohms @ 250 MHz | Package / Case Horizontal, 8 PC Pad |
Inductance @ Frequency 35 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,41100 | € 14,11 |
| 100 | € 1,16030 | € 116,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,99677 | € 598,06 |
| 1 200 | € 0,94001 | € 1 128,01 |
| 1 800 | € 0,90836 | € 1 635,05 |
| 3 000 | € 0,87005 | € 2 610,15 |
| 4 200 | € 0,84572 | € 3 552,02 |
| 6 000 | € 0,83290 | € 4 997,40 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,08120 |