


SRF1280-821M | |
|---|---|
DigiKey Part Number | 118-SRF1280-821MTR-ND - Tape & Reel (TR) 118-SRF1280-821MCT-ND - Cut Tape (CT) 118-SRF1280-821MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-821M |
Description | INDUCT ARRAY 2 COIL 820UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.28 mH Inductance - Connected in Series 820 µH Inductance - Connected in Parallel 1.632Ohm Max DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-821M Models |
Category | Current Saturation - Parallel 1.27 A |
Manufacturer Bourns Inc. | Current Saturation - Series 633 mA |
Series | DC Resistance (DCR) - Parallel 1.632Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 5.896Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 820 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.28 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 650 mA | Height 0.315" (8.00mm) |
Current Rating - Series 325 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0553.824NL | Pulse Electronics | 40 | 553-3045-ND | € 1,06567 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,29700 | € 12,97 |
| 100 | € 1,06630 | € 106,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,94805 | € 379,22 |
| 800 | € 0,89401 | € 715,21 |
| 1 200 | € 0,86387 | € 1 036,64 |
| 2 000 | € 0,82739 | € 1 654,78 |
| 2 800 | € 0,80423 | € 2 251,84 |
| 4 000 | € 0,78040 | € 3 121,60 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,91180 |