




SRF1280-330M | |
|---|---|
DigiKey Part Number | SRF1280-330MTR-ND - Tape & Reel (TR) SRF1280-330MCT-ND - Cut Tape (CT) SRF1280-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-330M |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 66.4mOhm Max DC Resistance (DCR) - Parallel 3.23 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-330M Models |
Category | Current Saturation - Parallel 6.22 A |
Manufacturer Bourns Inc. | Current Saturation - Series 3.11 A |
Series | DC Resistance (DCR) - Parallel 66.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 265mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 33 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 132 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 3.23 A | Height 0.315" (8.00mm) |
Current Rating - Series 1.61 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,29700 | € 12,97 |
| 100 | € 1,06630 | € 106,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,94805 | € 379,22 |
| 800 | € 0,89401 | € 715,21 |
| 1 200 | € 0,86387 | € 1 036,64 |
| 2 000 | € 0,82739 | € 1 654,78 |
| 2 800 | € 0,80423 | € 2 251,84 |
| 4 000 | € 0,78040 | € 3 121,60 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,91180 |