Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 50.3mOhm Max DC Resistance (DCR) - Parallel 4 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 50.3mOhm Max DC Resistance (DCR) - Parallel 4 A Nonstandard
SRF1280-220M
SRF1280-220M
Bourns Magnetic Capabilities

SRF1280-220M

DigiKey Part Number
SRF1280-220MTR-ND - Tape & Reel (TR)
SRF1280-220MCT-ND - Cut Tape (CT)
SRF1280-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-220M
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 50.3mOhm Max DC Resistance (DCR) - Parallel 4 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
7.57 A
Manufacturer
Bourns Inc.
Current Saturation - Series
3.78 A
Series
DC Resistance (DCR) - Parallel
50.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
192mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
22 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
88 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
4 A
Height
0.315" (8.00mm)
Current Rating - Series
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,58000€ 1,58
10€ 1,29700€ 12,97
100€ 1,06630€ 106,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,94805€ 379,22
800€ 0,89401€ 715,21
1 200€ 0,86387€ 1 036,64
2 000€ 0,82739€ 1 654,78
2 800€ 0,80423€ 2 251,84
4 000€ 0,78040€ 3 121,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,58000
Unit Price with VAT:€ 1,91180