


SRF1006-472Y | |
|---|---|
DigiKey Part Number | SRF1006-472YTR-ND - Tape & Reel (TR) SRF1006-472YCT-ND - Cut Tape (CT) SRF1006-472YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1006-472Y |
Description | CMC 4.7MH 250MA 2LN 6.2KOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6.2 kOhms @ 600 kHz 250mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1006-472Y Models |
Category | Current Rating (Max) 250mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.394" L x 0.343" W (10.00mm x 8.70mm) |
Number of Lines 2 | Height (Max) 0.256" (6.50mm) |
Impedance @ Frequency 6.2 kOhms @ 600 kHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 4.7 mH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,82900 | € 8,29 |
| 25 | € 0,76680 | € 19,17 |
| 50 | € 0,72300 | € 36,15 |
| 100 | € 0,68170 | € 68,17 |
| 250 | € 0,63064 | € 157,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,57143 | € 457,14 |
| 1 600 | € 0,53887 | € 862,19 |
| 2 400 | € 0,52071 | € 1 249,70 |
| 4 000 | € 0,49872 | € 1 994,88 |
| 5 600 | € 0,48477 | € 2 714,71 |
| 8 000 | € 0,47041 | € 3 763,28 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |