500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 1 MHz 1A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 1 MHz 1A DCR 150mOhm
Bourns Magnetic Capabilities

SRF0905-501Y

DigiKey Part Number
SRF0905-501YTR-ND - Tape & Reel (TR)
SRF0905-501YCT-ND - Cut Tape (CT)
SRF0905-501YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905-501Y
Description
CMC 500UH 1A 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 1 MHz 1A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905-501Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 1 MHz
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,78100€ 7,81
25€ 0,72320€ 18,08
50€ 0,68180€ 34,09
100€ 0,64280€ 64,28
250€ 0,59468€ 148,67
500€ 0,56072€ 280,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,52874€ 528,74
2 000€ 0,49862€ 997,24
3 000€ 0,48182€ 1 445,46
5 000€ 0,46148€ 2 307,40
7 000€ 0,45074€ 3 155,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,14950