25 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 20 MHz 1A DCR 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 20 MHz 1A DCR 160mOhm
Bourns Magnetic Capabilities

SRF0905-250Y

DigiKey Part Number
SRF0905-250YTR-ND - Tape & Reel (TR)
SRF0905-250YCT-ND - Cut Tape (CT)
SRF0905-250YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905-250Y
Description
CMC 25UH 1A 2LN 600 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 20 MHz 1A DCR 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905-250Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 20 MHz
Inductance @ Frequency
25 µH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
160mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,78100€ 7,81
25€ 0,72320€ 18,08
50€ 0,68180€ 34,09
100€ 0,64280€ 64,28
250€ 0,59468€ 148,67
500€ 0,56072€ 280,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,52874€ 528,74
2 000€ 0,52286€ 1 045,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,14950