


SRF0905-102Y | |
|---|---|
DigiKey Part Number | SRF0905-102YTR-ND - Tape & Reel (TR) SRF0905-102YCT-ND - Cut Tape (CT) SRF0905-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-102Y |
Description | CMC 1MH 800MA 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 1 MHz 800mA DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-102Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 1 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,78100 | € 7,81 |
| 25 | € 0,72320 | € 18,08 |
| 50 | € 0,68180 | € 34,09 |
| 100 | € 0,64280 | € 64,28 |
| 250 | € 0,59468 | € 148,67 |
| 500 | € 0,56072 | € 280,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52874 | € 528,74 |
| 2 000 | € 0,52286 | € 1 045,72 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |







