


SRF0602-221Y | |
|---|---|
DigiKey Part Number | SRF0602-221YTR-ND - Tape & Reel (TR) SRF0602-221YCT-ND - Cut Tape (CT) SRF0602-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0602-221Y |
Description | CMC 220UH 300MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 3 MHz 300mA DCR 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0602-221Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 3 MHz | |
Inductance @ Frequency | 220 µH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,29000 | € 12,90 |
| 25 | € 1,19320 | € 29,83 |
| 50 | € 1,12500 | € 56,25 |
| 100 | € 1,06070 | € 106,07 |
| 250 | € 0,98136 | € 245,34 |
| 500 | € 0,96252 | € 481,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,89886 | € 898,86 |
| 2 000 | € 0,84773 | € 1 695,46 |
| 3 000 | € 0,81922 | € 2 457,66 |
| 5 000 | € 0,78471 | € 3 923,55 |
| 7 000 | € 0,76279 | € 5 339,53 |
| 10 000 | € 0,75492 | € 7 549,20 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,89970 |









