


SRF0504-152Y | |
|---|---|
DigiKey Part Number | SRF0504-152YTR-ND - Tape & Reel (TR) SRF0504-152YCT-ND - Cut Tape (CT) SRF0504-152YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0504-152Y |
Description | CMC 3.6UH 1A 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0504-152Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Inductance @ Frequency | 3.6 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,84500 | € 8,45 |
| 25 | € 0,78160 | € 19,54 |
| 50 | € 0,73720 | € 36,86 |
| 100 | € 0,69500 | € 69,50 |
| 250 | € 0,64300 | € 160,75 |
| 500 | € 0,60630 | € 303,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57171 | € 571,71 |
| 2 000 | € 0,53916 | € 1 078,32 |
| 3 000 | € 0,52100 | € 1 563,00 |
| 5 000 | € 0,49902 | € 2 495,10 |
| 7 000 | € 0,49162 | € 3 441,34 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |
