


SMLJ90A | |
|---|---|
DigiKey Part Number | SMLJ90ABTR-ND - Tape & Reel (TR) SMLJ90ABCT-ND - Cut Tape (CT) SMLJ90ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ90A |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ90A Models |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,95500 | € 9,55 |
| 100 | € 0,63860 | € 63,86 |
| 500 | € 0,50274 | € 251,37 |
| 1 000 | € 0,45901 | € 459,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40351 | € 1 210,53 |
| 6 000 | € 0,37557 | € 2 253,42 |
| 9 000 | € 0,36135 | € 3 252,15 |
| 15 000 | € 0,34537 | € 5 180,55 |
| 21 000 | € 0,33996 | € 7 139,16 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |