


SMBJ75CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ75CA-QTR-ND - Tape & Reel (TR) 118-SMBJ75CA-QCT-ND - Cut Tape (CT) 118-SMBJ75CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-Q |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42900 | € 4,29 |
| 100 | € 0,27650 | € 27,65 |
| 500 | € 0,21064 | € 105,32 |
| 1 000 | € 0,18940 | € 189,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16238 | € 487,14 |
| 6 000 | € 0,14877 | € 892,62 |
| 9 000 | € 0,14183 | € 1 276,47 |
| 15 000 | € 0,13403 | € 2 010,45 |
| 21 000 | € 0,12942 | € 2 717,82 |
| 30 000 | € 0,12493 | € 3 747,90 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |