


SMBJ54CA | |
|---|---|
DigiKey Part Number | SMBJ54CABTR-ND - Tape & Reel (TR) SMBJ54CABCT-ND - Cut Tape (CT) SMBJ54CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31300 | € 3,13 |
| 100 | € 0,19920 | € 19,92 |
| 500 | € 0,15000 | € 75,00 |
| 1 000 | € 0,13411 | € 134,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11390 | € 341,70 |
| 6 000 | € 0,10372 | € 622,32 |
| 9 000 | € 0,09852 | € 886,68 |
| 15 000 | € 0,09269 | € 1 390,35 |
| 21 000 | € 0,08923 | € 1 873,83 |
| 30 000 | € 0,08587 | € 2 576,10 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |