



SMBJ22A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ22A-QTR-ND - Tape & Reel (TR) 118-SMBJ22A-QCT-ND - Cut Tape (CT) 118-SMBJ22A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A-Q |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ22A-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37300 | € 3,73 |
| 100 | € 0,23850 | € 23,85 |
| 500 | € 0,18070 | € 90,35 |
| 1 000 | € 0,16205 | € 162,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13833 | € 414,99 |
| 6 000 | € 0,12637 | € 758,22 |
| 9 000 | € 0,12028 | € 1 082,52 |
| 15 000 | € 0,11343 | € 1 701,45 |
| 21 000 | € 0,10938 | € 2 296,98 |
| 30 000 | € 0,10544 | € 3 163,20 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |