


SMAJ350CA | |
|---|---|
DigiKey Part Number | SMAJ350CABBTR-ND - Tape & Reel (TR) SMAJ350CABBCT-ND - Cut Tape (CT) SMAJ350CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ350CA |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ350CA Models |
Category | Current - Peak Pulse (10/1000µs) 700mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 350V | Supplier Device Package |
Voltage - Breakdown (Min) 391V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 567V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55600 | € 5,56 |
| 100 | € 0,36210 | € 36,21 |
| 500 | € 0,27878 | € 139,39 |
| 1 000 | € 0,25192 | € 251,92 |
| 2 000 | € 0,22930 | € 458,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20481 | € 1 024,05 |
| 10 000 | € 0,18967 | € 1 896,70 |
| 15 000 | € 0,18196 | € 2 729,40 |
| 25 000 | € 0,17330 | € 4 332,50 |
| 35 000 | € 0,16817 | € 5 885,95 |
| 50 000 | € 0,16361 | € 8 180,50 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |

