
SF-2410SP063W-2 | |
|---|---|
DigiKey Part Number | SF-2410SP063W-2TR-ND - Tape & Reel (TR) SF-2410SP063W-2CT-ND - Cut Tape (CT) SF-2410SP063W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410SP063W-2 |
Description | FUSE BRD 630MA 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410SP063W-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.2 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.148 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 5 | € 0,89400 | € 4,47 |
| 10 | € 0,82400 | € 8,24 |
| 50 | € 0,68400 | € 34,20 |
| 100 | € 0,63110 | € 63,11 |
| 250 | € 0,56724 | € 141,81 |
| 500 | € 0,52306 | € 261,53 |
| 1 000 | € 0,48215 | € 482,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44422 | € 888,44 |
| 4 000 | € 0,40904 | € 1 636,16 |
| 6 000 | € 0,38965 | € 2 337,90 |
| 10 000 | € 0,36638 | € 3 663,80 |
| 14 000 | € 0,36121 | € 5 056,94 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |