
SF-1206SP250-2 | |
|---|---|
DigiKey Part Number | SF-1206SP250-2TR-ND - Tape & Reel (TR) SF-1206SP250-2CT-ND - Cut Tape (CT) SF-1206SP250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP250-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.777 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 5 | € 0,70000 | € 3,50 |
| 10 | € 0,64600 | € 6,46 |
| 50 | € 0,53600 | € 26,80 |
| 100 | € 0,49450 | € 49,45 |
| 250 | € 0,44444 | € 111,11 |
| 500 | € 0,40988 | € 204,94 |
| 1 000 | € 0,37787 | € 377,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31226 | € 1 561,30 |
| 10 000 | € 0,28733 | € 2 873,30 |
| 15 000 | € 0,27622 | € 4 143,30 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |
