
SF-1206S1000R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206S1000R-2TR-ND - Tape & Reel (TR) 118-SF-1206S1000R-2CT-ND - Cut Tape (CT) 118-SF-1206S1000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S1000R-2 |
Description | FUSE BOARD MNT 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 21.3 |
Part Status Active | Approval Agency cUL, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.065" W x 0.036" H (3.20mm x 1.65mm x 0.91mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 5 | € 0,70000 | € 3,50 |
| 10 | € 0,64600 | € 6,46 |
| 50 | € 0,53600 | € 26,80 |
| 100 | € 0,49450 | € 49,45 |
| 250 | € 0,44444 | € 111,11 |
| 500 | € 0,40988 | € 204,94 |
| 1 000 | € 0,37787 | € 377,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31226 | € 1 561,30 |
| 10 000 | € 0,28733 | € 2 873,30 |
| 15 000 | € 0,27622 | € 4 143,30 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |