
SF-1206F150-2 | |
|---|---|
DigiKey Part Number | SF-1206F150-2TR-ND - Tape & Reel (TR) SF-1206F150-2CT-ND - Cut Tape (CT) SF-1206F150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F150-2 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F150-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.144 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.065 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 5 | € 0,62600 | € 3,13 |
| 10 | € 0,57800 | € 5,78 |
| 50 | € 0,47940 | € 23,97 |
| 100 | € 0,44230 | € 44,23 |
| 250 | € 0,39756 | € 99,39 |
| 500 | € 0,36666 | € 183,33 |
| 1 000 | € 0,33804 | € 338,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,27939 | € 1 396,95 |
| 10 000 | € 0,25711 | € 2 571,10 |
| 15 000 | € 0,24482 | € 3 672,30 |
| 25 000 | € 0,24435 | € 6 108,75 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |
