
SF-0603SP500-2 | |
|---|---|
DigiKey Part Number | SF-0603SP500-2TR-ND - Tape & Reel (TR) SF-0603SP500-2CT-ND - Cut Tape (CT) SF-0603SP500-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP500-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP500-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.622 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 5 | € 0,72400 | € 3,62 |
| 10 | € 0,66800 | € 6,68 |
| 50 | € 0,55460 | € 27,73 |
| 100 | € 0,51170 | € 51,17 |
| 250 | € 0,45996 | € 114,99 |
| 500 | € 0,42418 | € 212,09 |
| 1 000 | € 0,39106 | € 391,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,32313 | € 1 615,65 |
| 10 000 | € 0,29732 | € 2 973,20 |
| 15 000 | € 0,28684 | € 4 302,60 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |




