
SF-0603SP450M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP450M-2TR-ND - Tape & Reel (TR) 118-SF-0603SP450M-2CT-ND - Cut Tape (CT) 118-SF-0603SP450M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP450M-2 |
Description | FUSE BOARD MOUNT 4.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP450M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.7 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.015 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 5 | € 0,77400 | € 3,87 |
| 10 | € 0,71300 | € 7,13 |
| 50 | € 0,59180 | € 29,59 |
| 100 | € 0,54610 | € 54,61 |
| 250 | € 0,49084 | € 122,71 |
| 500 | € 0,45266 | € 226,33 |
| 1 000 | € 0,41728 | € 417,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,35408 | € 1 416,32 |
| 8 000 | € 0,32586 | € 2 606,88 |
| 12 000 | € 0,31029 | € 3 723,48 |
| 20 000 | € 0,30809 | € 6 161,80 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |

