
SF-0603S500M-2 | |
|---|---|
DigiKey Part Number | SF-0603S500M-2TR-ND - Tape & Reel (TR) SF-0603S500M-2CT-ND - Cut Tape (CT) SF-0603S500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S500M-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S500M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.8 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) |
Fuse Type | DC Cold Resistance 0.013 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB06F5001R | YAGEO | 4 732 | 13-JB06F5001RCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 5 | € 0,75000 | € 3,75 |
| 10 | € 0,69100 | € 6,91 |
| 50 | € 0,57320 | € 28,66 |
| 100 | € 0,52890 | € 52,89 |
| 250 | € 0,47544 | € 118,86 |
| 500 | € 0,43844 | € 219,22 |
| 1 000 | € 0,40419 | € 404,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,34299 | € 1 371,96 |
| 8 000 | € 0,31566 | € 2 525,28 |
| 12 000 | € 0,30059 | € 3 607,08 |
| 20 000 | € 0,29747 | € 5 949,40 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |