
SF-0402F150-2 | |
|---|---|
DigiKey Part Number | SF-0402F150-2TR-ND - Tape & Reel (TR) SF-0402F150-2CT-ND - Cut Tape (CT) SF-0402F150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F150-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F150-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.01356 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.051 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 5 | € 0,68000 | € 3,40 |
| 10 | € 0,62800 | € 6,28 |
| 50 | € 0,52120 | € 26,06 |
| 100 | € 0,48100 | € 48,10 |
| 250 | € 0,43228 | € 108,07 |
| 500 | € 0,39870 | € 199,35 |
| 1 000 | € 0,36756 | € 367,56 |
| 5 000 | € 0,32769 | € 1 638,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,27951 | € 2 795,10 |
| 20 000 | € 0,26772 | € 5 354,40 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |