1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402F125-2

DigiKey Part Number
SF-0402F125-2TR-ND - Tape & Reel (TR)
SF-0402F125-2CT-ND - Cut Tape (CT)
SF-0402F125-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402F125-2
Description
FUSE BOARD MNT 1.25A 32VDC 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402F125-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.01344
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
Current Rating (Amps)
DC Cold Resistance
0.067 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
5€ 0,67400€ 3,37
10€ 0,62300€ 6,23
50€ 0,51700€ 25,85
100€ 0,47710€ 47,71
250€ 0,42884€ 107,21
500€ 0,39552€ 197,76
1 000€ 0,36464€ 364,64
5 000€ 0,32509€ 1 625,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,27729€ 2 772,90
20 000€ 0,26559€ 5 311,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 0,99220