
SDR0604-120ML | |
|---|---|
DigiKey Part Number | SDR0604-120MLTR-ND - Tape & Reel (TR) SDR0604-120MLCT-ND - Cut Tape (CT) SDR0604-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-120ML |
Description | FIXED IND 12UH 1.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-120ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32000 | € 3,20 |
| 100 | € 0,26350 | € 26,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,23420 | € 93,68 |
| 800 | € 0,22084 | € 176,67 |
| 1 200 | € 0,21337 | € 256,04 |
| 2 000 | € 0,20433 | € 408,66 |
| 2 800 | € 0,19858 | € 556,02 |
| 4 000 | € 0,19268 | € 770,72 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |