
SDR0603-6R8ML | |
|---|---|
DigiKey Part Number | SDR0603-6R8MLTR-ND - Tape & Reel (TR) SDR0603-6R8MLCT-ND - Cut Tape (CT) SDR0603-6R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-6R8ML |
Description | FIXED IND 6.8UH 1.38A 110MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.38 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-6R8ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 19 @ 7.96MHz | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32000 | € 3,20 |
| 100 | € 0,26360 | € 26,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,23433 | € 93,73 |
| 800 | € 0,22093 | € 176,74 |
| 1 200 | € 0,21346 | € 256,15 |
| 2 000 | € 0,20441 | € 408,82 |
| 2 800 | € 0,19867 | € 556,28 |
| 4 000 | € 0,19276 | € 771,04 |
| 10 000 | € 0,17839 | € 1 783,90 |
| 20 000 | € 0,16825 | € 3 365,00 |
| 40 000 | € 0,16734 | € 6 693,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |