SDR0403 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDR0403 Series
SDR0403 Series

SDR0403-1R0ML

DigiKey Part Number
SDR0403-1R0MLTR-ND - Tape & Reel (TR)
SDR0403-1R0MLCT-ND - Cut Tape (CT)
SDR0403-1R0MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-1R0ML
Description
FIXED IND 1UH 3.8A 33 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-1R0ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Unshielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,31700€ 3,17
100€ 0,26060€ 26,06
1 000€ 0,21427€ 214,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,20204€ 404,08
4 000€ 0,19052€ 762,08
6 000€ 0,18409€ 1 104,54
10 000€ 0,17631€ 1 763,10
14 000€ 0,17138€ 2 399,32
20 000€ 0,16630€ 3 326,00
50 000€ 0,16518€ 8 259,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190