


SDR0403-120ML | |
|---|---|
DigiKey Part Number | 118-SDR0403-120MLTR-ND - Tape & Reel (TR) 118-SDR0403-120MLCT-ND - Cut Tape (CT) 118-SDR0403-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-120ML |
Description | FIXED IND 12UH 1.05A 210 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-120ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 28 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32500 | € 3,25 |
| 100 | € 0,26660 | € 26,66 |
| 1 000 | € 0,21927 | € 219,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20676 | € 413,52 |
| 4 000 | € 0,19497 | € 779,88 |
| 6 000 | € 0,18840 | € 1 130,40 |
| 10 000 | € 0,18044 | € 1 804,40 |
| 14 000 | € 0,17538 | € 2 455,32 |
| 20 000 | € 0,17018 | € 3 403,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |
