56 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-560K

DigiKey Part Number
SDE0805A-560KTR-ND - Tape & Reel (TR)
SDE0805A-560KCT-ND - Cut Tape (CT)
SDE0805A-560KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0805A-560K
Description
FIXED IND 56UH 1.6A 240 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0805A-560K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
240mOhm Max
Series
Frequency - Self Resonant
11.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Current - Saturation (Isat)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,39000€ 3,90
25€ 0,36120€ 9,03
50€ 0,34040€ 17,02
100€ 0,32090€ 32,09
250€ 0,29688€ 74,22
500€ 0,27992€ 139,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,26394€ 263,94
2 000€ 0,24887€ 497,74
3 000€ 0,24047€ 721,41
5 000€ 0,23030€ 1 151,50
7 000€ 0,22385€ 1 566,95
10 000€ 0,21720€ 2 172,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080