3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0403A-3R3M

DigiKey Part Number
SDE0403A-3R3MTR-ND - Tape & Reel (TR)
SDE0403A-3R3MCT-ND - Cut Tape (CT)
SDE0403A-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0403A-3R3M
Description
FIXED IND 3.3UH 2A 86 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0403A-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Unshielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
64MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,33400€ 3,34
25€ 0,30920€ 7,73
50€ 0,29160€ 14,58
100€ 0,27480€ 27,48
250€ 0,25424€ 63,56
500€ 0,23972€ 119,86
1 000€ 0,22602€ 226,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,22378€ 447,56
4 000€ 0,21102€ 844,08
6 000€ 0,20390€ 1 223,40
10 000€ 0,19529€ 1 952,90
14 000€ 0,18982€ 2 657,48
20 000€ 0,18419€ 3 683,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48400