
SDE0403A-180M | |
|---|---|
DigiKey Part Number | SDE0403A-180MTR-ND - Tape & Reel (TR) SDE0403A-180MCT-ND - Cut Tape (CT) SDE0403A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403A-180M |
Description | FIXED IND 18UH 750MA 309 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 750 mA 309mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0403A-180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 309mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,35100 | € 3,51 |
| 25 | € 0,32480 | € 8,12 |
| 50 | € 0,30600 | € 15,30 |
| 100 | € 0,28860 | € 28,86 |
| 250 | € 0,26696 | € 66,74 |
| 500 | € 0,25170 | € 125,85 |
| 1 000 | € 0,23732 | € 237,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22378 | € 447,56 |
| 4 000 | € 0,21102 | € 844,08 |
| 6 000 | € 0,20390 | € 1 223,40 |
| 10 000 | € 0,19529 | € 1 952,90 |
| 14 000 | € 0,18982 | € 2 657,48 |
| 20 000 | € 0,18419 | € 3 683,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
