
RSB-400-100 | |
|---|---|
DigiKey Part Number | 118-RSB-400-100-ND |
Manufacturer | |
Manufacturer Product Number | RSB-400-100 |
Description | RES SHUNT CHAS MNT 400A 100MV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 250 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 3.252" L x 1.752" W (82.60mm x 44.50mm) | |
Height - Seated (Max) | 1.720" (43.70mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 31,83050 | € 3 183,05 |
| Unit Price without VAT: | € 31,83050 |
|---|---|
| Unit Price with VAT: | € 38,51491 |

