
Q23578 | |
|---|---|
DigiKey Part Number | 3386R-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q23578 |
Description | KIT POT TRIMMER 50-2M OHM 75PCS |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 50 ~ 2M Ohm ±10% 1/2W Cermet 75 Pieces (15 Values - 5 Each) |
Datasheet | Datasheet |
Category | Resistive Material Cermet |
Manufacturer Bourns Inc. | Tolerance ±10% |
Series | Power (Watts) 1/2W |
Packaging Bulk | Number of Turns 1 |
Part Status Discontinued at DigiKey | Quantity 75 Pieces (15 Values - 5 Each) |
Kit Type Trimmer | Termination Style PC Pins |
Resistance (Ohms) 50 ~ 2M |
| Part Number | Description | Quantity |
|---|---|---|
| 3386R-1-101 | TRIMMER 100 OHM 0.5W PC PIN TOP | 5 |
| 3386R-1-502 | TRIMMER 5K OHM 0.5W PC PIN TOP | 5 |
| 3386R-1-103 | TRIMMER 10K OHM 0.5W PC PIN TOP | 5 |
| 3386R-1-205 | TRIMMER 2M OHM 0.5W PC PIN TOP | 5 |
| 3386R-1-500 | TRIMMER 50 OHM 0.5W PC PIN TOP | 5 |