
PWR4413DR020F | |
|---|---|
DigiKey Part Number | PWR4413DR020F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4413DR020F |
Description | RES 0.02 OHM 1% 5W RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PWR4413DR020F Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Operating Temperature -55°C ~ 325°C |
Series | Package / Case |
Packaging Box | Supplier Device Package Radial Lead |
Part Status Obsolete | Size / Dimension 0.800" L x 0.157" W (20.32mm x 4.00mm) |
Resistance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |