
PWR263S-20-47R0FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-47R0FETR-ND - Tape & Reel (TR) 118-PWR263S-20-47R0FECT-ND - Cut Tape (CT) 118-PWR263S-20-47R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-47R0FE |
Description | RES SMD 47 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-47R0FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-47R0FE | Bourns Inc. | 3 742 | 118-PWR263S-35-47R0FECT-ND | € 4,79000 | Upgrade |
| PWR263S-20-47R0F | Bourns Inc. | 2 | PWR263S-20-47R0F-ND | € 5,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,87000 | € 5,87 |
| 10 | € 4,01700 | € 40,17 |
| 25 | € 3,51480 | € 87,87 |
| 50 | € 3,20040 | € 160,02 |
| 100 | € 2,93330 | € 293,33 |
| 250 | € 2,64076 | € 660,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,45776 | € 1 228,88 |
| 1 000 | € 2,30235 | € 2 302,35 |
| 1 500 | € 2,22254 | € 3 333,81 |
| 2 500 | € 2,13228 | € 5 330,70 |
| 3 500 | € 2,07849 | € 7 274,72 |
| Unit Price without VAT: | € 5,87000 |
|---|---|
| Unit Price with VAT: | € 7,10270 |