Parametric Equivalent

PWR221T-50-0R20F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-0R20F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-0R20F |
Description | RES 0.2 OHM 1% 50W TO220 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
