
PWR220T-20-22R0F | |
|---|---|
DigiKey Part Number | 118-PWR220T-20-22R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-22R0F |
Description | RES 22 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-22R0F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,56000 | € 4,56 |
| 10 | € 3,09400 | € 30,94 |
| 25 | € 2,69800 | € 67,45 |
| 50 | € 2,45040 | € 122,52 |
| 100 | € 2,23970 | € 223,97 |
| 250 | € 2,00896 | € 502,24 |
| 500 | € 1,86470 | € 932,35 |
| 1 000 | € 1,74214 | € 1 742,14 |
| 5 000 | € 1,53135 | € 7 656,75 |
| Unit Price without VAT: | € 4,56000 |
|---|---|
| Unit Price with VAT: | € 5,51760 |