
PWR163S-25-2501FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-2501FETR-ND - Tape & Reel (TR) 118-PWR163S-25-2501FECT-ND - Cut Tape (CT) 118-PWR163S-25-2501FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-2501FE |
Description | POWER RESISTOR 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.285" W (8.13mm x 7.24mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,60000 | € 4,60 |
| 10 | € 3,12700 | € 31,27 |
| 25 | € 2,72680 | € 68,17 |
| 50 | € 2,47640 | € 123,82 |
| 100 | € 2,26370 | € 226,37 |
| 250 | € 2,03076 | € 507,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,88502 | € 942,51 |
| 1 000 | € 1,76123 | € 1 761,23 |
| 1 500 | € 1,69767 | € 2 546,51 |
| 2 500 | € 1,62577 | € 4 064,42 |
| 3 500 | € 1,58294 | € 5 540,29 |
| 5 000 | € 1,54908 | € 7 745,40 |
| Unit Price without VAT: | € 4,60000 |
|---|---|
| Unit Price with VAT: | € 5,56600 |