
PV95K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV95K4032R2TR-ND - Tape & Reel (TR) 118-PV95K4032R2CT-ND - Cut Tape (CT) 118-PV95K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV95K4032R2 |
Description | VARISTOR 150V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 11J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 135 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,50500 | € 5,05 |
| 25 | € 0,45360 | € 11,34 |
| 100 | € 0,39790 | € 39,79 |
| 250 | € 0,37120 | € 92,80 |
| 500 | € 0,35508 | € 177,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34185 | € 341,85 |
| 2 000 | € 0,33095 | € 661,90 |
| 3 000 | € 0,32549 | € 976,47 |
| 5 000 | € 0,31944 | € 1 597,20 |
| 7 000 | € 0,31591 | € 2 211,37 |
| 10 000 | € 0,31251 | € 3 125,10 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |