
PV75K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV75K3225R2TR-ND - Tape & Reel (TR) 118-PV75K3225R2CT-ND - Cut Tape (CT) 118-PV75K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV75K3225R2 |
Description | VARISTOR 120V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 108 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,44100 | € 4,41 |
| 25 | € 0,39640 | € 9,91 |
| 100 | € 0,34660 | € 34,66 |
| 250 | € 0,32292 | € 80,73 |
| 500 | € 0,30862 | € 154,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,29093 | € 436,40 |
| 3 000 | € 0,28228 | € 846,84 |
| 4 500 | € 0,27795 | € 1 250,77 |
| 7 500 | € 0,27315 | € 2 048,62 |
| 10 500 | € 0,27034 | € 2 838,57 |
| 15 000 | € 0,26764 | € 4 014,60 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |