
PV140K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV140K3225R2TR-ND - Tape & Reel (TR) 118-PV140K3225R2CT-ND - Cut Tape (CT) 118-PV140K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV140K3225R2 |
Description | VARISTOR 220V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 7.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 198 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,43800 | € 4,38 |
| 25 | € 0,39320 | € 9,83 |
| 100 | € 0,34390 | € 34,39 |
| 250 | € 0,32036 | € 80,09 |
| 500 | € 0,30616 | € 153,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,28862 | € 432,93 |
| 3 000 | € 0,28004 | € 840,12 |
| 4 500 | € 0,27574 | € 1 240,83 |
| 7 500 | € 0,27098 | € 2 032,35 |
| 10 500 | € 0,26820 | € 2 816,10 |
| 15 000 | € 0,26552 | € 3 982,80 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |