220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV140K3225R2

DigiKey Part Number
118-PV140K3225R2TR-ND - Tape & Reel (TR)
118-PV140K3225R2CT-ND - Cut Tape (CT)
118-PV140K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV140K3225R2
Description
VARISTOR 220V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
7.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
198 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,43800€ 4,38
25€ 0,39320€ 9,83
100€ 0,34390€ 34,39
250€ 0,32036€ 80,09
500€ 0,30616€ 153,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,28862€ 432,93
3 000€ 0,28004€ 840,12
4 500€ 0,27574€ 1 240,83
7 500€ 0,27098€ 2 032,35
10 500€ 0,26820€ 2 816,10
15 000€ 0,26552€ 3 982,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75020